Littelfuse SMBJ220A TVS Diodes DO-201

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 200 units)*

$87.80

(exc. GST)

$101.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800$0.439$87.80
1000 +$0.426$85.20

*price indicative

RS Stock No.:
552-280
Distrelec Article No.:
304-54-592
Mfr. Part No.:
SMBJ220A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Series

1.5KE

Standards/Approvals

EFT, IEC-61000-4-2, ESD

Automotive Standard

No

Related links