Littelfuse 1KSMB13CA TVS Diodes DO-201

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

$123.70

(exc. GST)

$142.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400$1.237$123.70
500 +$1.20$120.00

*price indicative

RS Stock No.:
552-858
Distrelec Article No.:
304-54-463
Mfr. Part No.:
1KSMB13CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Series

1.5KE

Standards/Approvals

EFT, ESD, IEC-61000-4-2

Automotive Standard

No

COO (Country of Origin):
CN

Related links