Littelfuse SMBJ150A TVS Diodes DO-201

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$72.12

(exc. GST)

$82.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$72.12
5 +$69.97

*price indicative

RS Stock No.:
565-468
Distrelec Article No.:
302-62-967
Mfr. Part No.:
SMBJ150A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Standards/Approvals

IEC-61000-4-2, ESD, EFT

Series

1.5KE

Automotive Standard

No

Related links