- RS Stock No.:
- 124-6815
- Mfr. Part No.:
- RSB36VTE-17
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6815
- Mfr. Part No.:
- RSB36VTE-17
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ESD Protection Bi-Directional Zener Diodes, ROHM
High reliability
Transient Voltage Suppressors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Minimum Breakdown Voltage | 32.4V |
Mounting Type | Surface Mount |
Package Type | SOD-323FL |
Maximum Reverse Stand-off Voltage | 27V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 0.2W |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Dimensions | 1.7 x 1.25 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Capacitance | 30pF |
Length | 1.7mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 100nA |
Width | 1.25mm |
Height | 0.7mm |