- RS Stock No.:
- 126-1760
- Mfr. Part No.:
- SMAJ200A
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 126-1760
- Mfr. Part No.:
- SMAJ200A
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
SMBJ Series 400W TVS Diodes, Unidirectional
Unidirectional Transient Voltage Suppressor diodes with 400W peak pulse capacity in compact DO214AB (SMB) surface mount packages.
Transient Voltage Suppressors, Bourns Electronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 324V |
Minimum Breakdown Voltage | 224V |
Mounting Type | Surface Mount |
Package Type | DO214AC |
Maximum Reverse Stand-off Voltage | 200V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 35A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.57 x 2.92 x 2.41mm |
Maximum Operating Temperature | +150 °C |
Surge Current Rating | 1.2A |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Height | 2.41mm |
Width | 2.92mm |
Length | 4.57mm |