- RS Stock No.:
- 134-9474
- Mfr. Part No.:
- B72500D0160H060
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 134-9474
- Mfr. Part No.:
- B72500D0160H060
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
SMT Transient Suppressors - CDS3 Series
Bi-directional ceramic semiconductors optimized for high performance in ESD applications.
High ESD robustness (minimum 3000 ESD pulses)
Routes all ESD events, both positive and negative, safely to ground
Lead-free nickel barrier terminations
Routes all ESD events, both positive and negative, safely to ground
Lead-free nickel barrier terminations
Standards
IEC 61000-4-2 Level 4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 290V |
Minimum Breakdown Voltage | 150V |
Mounting Type | Surface Mount |
Package Type | 0603 (1608M) |
Maximum Reverse Stand-off Voltage | 16V |
Pin Count | 2 |
Maximum Peak Pulse Current | 1A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 1.75 x 0.9 x 0.9mm |
Height | 0.9mm |
Length | 1.75mm |
Width | 0.9mm |
Maximum Reverse Leakage Current | 10µA |
Test Current | 1mA |