- RS Stock No.:
- 146-9437
- Mfr. Part No.:
- MMBZ15VALT116
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 146-9437
- Mfr. Part No.:
- MMBZ15VALT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Small mold type
High reliability
ESD protection level ±30kV (IEC61000-4-2 Contact)
High reliability
ESD protection level ±30kV (IEC61000-4-2 Contact)
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Common Anode |
Maximum Clamping Voltage | 21V |
Minimum Breakdown Voltage | 14.25V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 12V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 40W |
Maximum Peak Pulse Current | 1.9A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.1 x 1.5 x 1.15mm |
Capacitance | 75pF |
Maximum Reverse Leakage Current | 50nA |
Height | 1.15mm |
Width | 1.5mm |
Test Current | 1mA |
Length | 3.1mm |