ROHM MMBZ20VALT116, Dual-Element Uni-Directional TVS Diode, 40W, 3-Pin SOT-23
- RS Stock No.:
- 148-5770
- Mfr. Part No.:
- MMBZ20VALT116
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 148-5770
- Mfr. Part No.:
- MMBZ20VALT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Small mold type
High reliability
ESD protection level ±30kV (IEC61000-4-2 Contact)
High reliability
ESD protection level ±30kV (IEC61000-4-2 Contact)
Related links
- ROHM MMBZ30VALT116 40W, 3-Pin SOT-23
- onsemi MMBZ9V1ALT1G 24W, 3-Pin SOT-23
- Diodes Inc DESD5V2S2UT-7 260W, 3-Pin SOT-23
- Diodes Inc MMBZ5V6AL-7-F 24W, 3-Pin SOT-23
- Semtech RCLAMP3654P.TCT 350W, 6-Pin SLP EP
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SM12.TCT 2-Element Uni-Directional 300 W, 3-Pin SOT-23
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
