- RS Stock No.:
- 168-7230
- Mfr. Part No.:
- SM15T7V5CAY
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-7230
- Mfr. Part No.:
- SM15T7V5CAY
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 14.5V |
Minimum Breakdown Voltage | 7.13V |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Maximum Reverse Stand-off Voltage | 6.4V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 690A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.15 x 6.25 x 2.45mm |
Maximum Operating Temperature | +150 °C |
Height | 2.45mm |
Width | 6.25mm |
Maximum Reverse Leakage Current | 1mA |
Length | 7.15mm |
Test Current | 10mA |