Vishay 1, 100 V Zener Diode, Single 1.5 W 5 % Through Hole 2-Pin DO-204AL
- RS Stock No.:
- 173-0710
- Mfr. Part No.:
- Z4KE100A-E3/73
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0710
- Mfr. Part No.:
- Z4KE100A-E3/73
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 100V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1.5W | |
| Package Type | DO-204AL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 500Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 500nA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 100V | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1.5W | ||
Package Type DO-204AL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 500Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 500nA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 1.5W, Z4KE100A to Z4KE200A Series, Vishay Semiconductor
Glass Passivated Power Voltage-Regulating Diodes
Plastic MELF package
Ideal for automated placement
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 1.5 W 5 % Through Hole 2-Pin DO-204AL
- Vishay 1 Single 1.5 W 5 % Through Hole 2-Pin DO-204AL
- Vishay 1 Single 1.5 W 5 % Through Hole 2-Pin DO-204AL
- Vishay 1 Single 1.5 W Through Hole 2-Pin DO-204AL
- Vishay Silicon Junction 1 A, 2-Pin 200 V DO-204AL
- Vishay 1 Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 1 W 10 % Surface, Surface Mount 2-Pin SMA (DO-214AC)
