- RS Stock No.:
- 179-1414
- Mfr. Part No.:
- 5.0SMDJ24CA-Q
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 179-1414
- Mfr. Part No.:
- 5.0SMDJ24CA-Q
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Today, designers of compact electronic systems are faced with board space constraints, thus driving the requirement for alternative packaging technologies. Functional integration and miniaturization is the key to success! To aid this miniaturization campaign, a new generation of Chip Diodes from Bourns has emerged that offers the capability to provide a silicon diode with minimal packaging overhead.
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 43 V and Breakdown Voltage up to 52.8 V.
Halogen free
Surface mount SMC package
Standoff voltage: 12 to 43 volts
PeakPulsePower: 5000 watts
Surface mount SMC package
Standoff voltage: 12 to 43 volts
PeakPulsePower: 5000 watts
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 38.9V |
Minimum Breakdown Voltage | 26.7V |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Maximum Reverse Stand-off Voltage | 24V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 5000W |
Maximum Peak Pulse Current | 129A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 7.11 x 6.22 x 2.42mm |
Maximum Operating Temperature | +150 °C |
Automotive Standard | AEC-Q101 |
Length | 7.11mm |
Surge Current Rating | 300A |
Maximum Reverse Leakage Current | 2µA |
Test Current | 1mA |
Width | 6.22mm |
Height | 2.42mm |