- RS Stock No.:
- 187-1405
- Mfr. Part No.:
- SM8SF28CA-Q
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 187-1405
- Mfr. Part No.:
- SM8SF28CA-Q
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Model SM8SF-Q Series TVS diodes are designed to provide overvoltage protection for sensitive electronics. The Model SM8SF-Q Series offers a choice of Working Peak Reverse Voltages from 24 V to 36 V and Breakdown Voltage up to 40 V. The SM8SF-Q is available in a compact DFN package of 8.1 mm x 10.5 mm, with a low profile of just 1.3 mm, facilitating layout in todays compact PCB designs.
Maximum Peak Power Dissipation: 7000 watts
Applications
High peak power applications (up to rated limits)
High temperature applications (up to rated limits)
Clamping diode
Load switching and lighting
Applications
High peak power applications (up to rated limits)
High temperature applications (up to rated limits)
Clamping diode
Load switching and lighting
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Minimum Breakdown Voltage | 31.1V |
Mounting Type | Surface Mount |
Package Type | DFN |
Maximum Reverse Stand-off Voltage | 28V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 7000W |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 10.5 x 8.1 x 1.3mm |
Working Voltage | 28V |
Automotive Standard | AEC-Q101 |
Length | 10.5mm |
Surge Current Rating | 154 (Reverse)A |
Maximum Reverse Leakage Current | 10µA |
Test Current | 5mA |
Width | 8.1mm |
Height | 1.3mm |