ROHM VS18VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4022
- Mfr. Part No.:
- VS18VUA1VWMTFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4022
- Mfr. Part No.:
- VS18VUA1VWMTFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 20V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Clamping Voltage VC | 29.2V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 6.8A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.3mm | |
| Series | VS | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 20V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Clamping Voltage VC 29.2V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 6.8A | ||
Maximum Operating Temperature 150°C | ||
Length 2.3mm | ||
Series VS | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 0.1μA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
