ROHM Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4039
- Mfr. Part No.:
- VS26VUA1VWMTFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4039
- Mfr. Part No.:
- VS26VUA1VWMTFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 28.6V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 42.1V | |
| Maximum Peak Pulse Current Ippm | 4.8A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | VS | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Length | 2.3mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 28.6V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 42.1V | ||
Maximum Peak Pulse Current Ippm 4.8A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series VS | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Length 2.3mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 0.1μA | ||
Automotive Standard AEC-Q101 | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
