- RS Stock No.:
- 639-1380
- Mfr. Part No.:
- 1.5KE62CA-E3/54
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 639-1380
- Mfr. Part No.:
- 1.5KE62CA-E3/54
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 85V |
Minimum Breakdown Voltage | 58.9V |
Mounting Type | Through Hole |
Package Type | 1.5KE |
Maximum Reverse Stand-off Voltage | 53V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 17.6A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 9.5 x 5.3 x 5.3mm |
Maximum Operating Temperature | +175 °C |
Length | 9.5mm |
Width | 5.3mm |
Height | 5.3mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |