- RS Stock No.:
- 691-0798
- Mfr. Part No.:
- SLVU2.8-8.TBT
- Brand:
- Semtech
Discontinued product
- RS Stock No.:
- 691-0798
- Mfr. Part No.:
- SLVU2.8-8.TBT
- Brand:
- Semtech
Technical data sheets
Legislation and Compliance
Product Details
EPD TVS Diodes for ESD and Latch-Up Protection, SLVU2.8 Series
400 Watts peak pulse power (tp = 8/20μs)
Transient protection for high speed data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Low Capacitance
Low Leakage Current
Low Operating and Clamping Voltages
Transient protection for high speed data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Low Capacitance
Low Leakage Current
Low Operating and Clamping Voltages
Transient Voltage Suppressors, Semtech
Specifications
Attribute | Value |
---|---|
Diode Configuration | Isolated |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 17V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Reverse Stand-off Voltage | 2.8V |
Pin Count | 8 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 30A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Height | 1.5mm |
Width | 4mm |
Maximum Reverse Leakage Current | 1µA |
Length | 5mm |