Nexperia MMBZ6V8AL,215, Dual-Element Uni-Directional ESD Protection Diode, 24W, 3-Pin SOT-23
- RS Stock No.:
- 791-8882
- Mfr. Part No.:
- MMBZ6V8AL,215
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Tape of 150)
$0.184
(exc. GST)
$0.212
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
150 + | $0.184 | $27.60 |
*price indicative
- RS Stock No.:
- 791-8882
- Mfr. Part No.:
- MMBZ6V8AL,215
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
MMBZ Series, Low Capacitance Double ESD Protection Diodes, Nexperia
Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Nexperia
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Dual |
Maximum Clamping Voltage | 9.6V |
Minimum Breakdown Voltage | 6.46V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 4.5V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 24W |
Maximum Peak Pulse Current | 2.5A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Dimensions | 3 x 1.4 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Capacitance | 200pF |
Automotive Standard | AEC-Q101 |
Test Current | 1mA |
Height | 1.1mm |
Width | 1.4mm |
Maximum Reverse Leakage Current | 300nA |