- RS Stock No.:
- 811-6207
- Mfr. Part No.:
- 5KP26A-E3/54
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 811-6207
- Mfr. Part No.:
- 5KP26A-E3/54
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor
P600 package with glass passivated junction
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Automotive AEC-Q101 qualified
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Automotive AEC-Q101 qualified
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 42.1V |
Minimum Breakdown Voltage | 28.9V |
Mounting Type | Through Hole |
Package Type | P600 |
Maximum Reverse Stand-off Voltage | 26V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 5000W |
Maximum Peak Pulse Current | 119A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 9.1 (Dia.) x 9.1mm |
Maximum Reverse Leakage Current | 2µA |
Diameter | 9.1mm |
Length | 9.1mm |
Test Current | 5mA |