- RS Stock No.:
- 826-7888
- Mfr. Part No.:
- RSB27F2T106
- Brand:
- ROHM
550 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.285
(exc. GST)
$0.328
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.285 | $14.25 |
100 - 200 | $0.257 | $12.85 |
250 - 450 | $0.231 | $11.55 |
500 - 950 | $0.208 | $10.40 |
1000 + | $0.187 | $9.35 |
*price indicative |
- RS Stock No.:
- 826-7888
- Mfr. Part No.:
- RSB27F2T106
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
ESD Protection Bi-Directional Zener Diodes, ROHM
High reliability
Transient Voltage Suppressors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Series |
Mounting Type | Surface Mount |
Package Type | UMD |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Reverse Leakage Current | 100nA |
Length | 2mm |
Width | 1.25mm |
Test Current | 1mA |
Height | 0.9mm |