- RS Stock No.:
- 903-5796
- Mfr. Part No.:
- SMAJ15CA
- Brand:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 903-5796
- Mfr. Part No.:
- SMAJ15CA
- Brand:
- HY Electronic Corp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Diodes SMT Bidirectional 400W, SMAJ Series, HY Electronic (Cayman) Limited
The SMAJ Series from HY Electronic (Cayman) Limited are bidirectional transient voltage suppressors. The TVS diodes are surface mounted and are ideal for surge protection in electronic circuits.
Polarity: Bi-directional
Plastic Material: UL 94V-0 recognition
Fast response less than 5.0 ns
Package: SMT
Reverse Voltage ranges from 5 V to 90 V
Power Dissipation: 400 W
Plastic Material: UL 94V-0 recognition
Fast response less than 5.0 ns
Package: SMT
Reverse Voltage ranges from 5 V to 90 V
Power Dissipation: 400 W
Transient Voltage Suppressors, HY Electronic (Cayman) Limited
HY Electronic (Cayman) Limited introduce a series of transient voltage suppressors (TVS), that are diodes offering transient voltage protection. The TVS Diodes are supplied in either axial or surface mount packages. Ranging from 400 W up to 1500 W with either Uni-directional or Bi-directional direction.
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 24.4V |
Minimum Breakdown Voltage | 16.7V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 15V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 16.4A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 2.9 x 2.42mm |
Height | 2.42mm |
Test Current | 1mA |
Width | 2.9mm |
Length | 4.6mm |
Maximum Reverse Leakage Current | 5µA |
Surge Current Rating | 40A |