Bernstein 110 mm, Stainless Steel, Pointed, ESD Tweezer Set

Subtotal (1 set)*

$339.77

(exc. GST)

$390.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$339.77

*price indicative

RS Stock No.:
465-493
Mfr. Part No.:
5-070-UF-13
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Model Number

5-070-UF-13

Material

Stainless Steel

Orientation

Angled, Straight

Overall Length

110 mm

Tip Size

0.2 mm

Point Type

Pointed

Anti-Magnetic

Yes

ESD Safe

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bernstein Precision tweezers with a 0.2 mm tip and a tolerance of ±0.05 mm are essential tools for high-accuracy tasks in laboratories, microscopy, and robotics, particularly in pick-and-place operations. These tweezers are designed to handle delicate components such as mini MELFs, diodes, resistors, and fine wires, ensuring precise gripping, holding, and positioning. Manufactured from materials like stainless steel, titanium, or super alloys, they offer features such as non-magnetic properties, corrosion resistance, and ergonomic designs to enhance user comfort and precision.

Material stainless steel SA antimagnetic
Matt polished surface and smooth with glare free

Related links