- RS Stock No.:
- 834-8050
- Mfr. Part No.:
- 5-412
- Brand:
- Bernstein
Discontinued product
- RS Stock No.:
- 834-8050
- Mfr. Part No.:
- 5-412
- Brand:
- Bernstein
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Bernstein Wafer Tweezers (SA)
Precision wafer tweezers manufactured from high grade steel for the positioning of flat and fine components such as breakable wafer, PCBs and LCDs.
Very smooth non-reflective surface
Stainless and Anti-magnetic (SA)
Knurled grip for precision placement
Marked with part number on handle for quick identification of the right tool for the job
Stainless and Anti-magnetic (SA)
Knurled grip for precision placement
Marked with part number on handle for quick identification of the right tool for the job
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 130 mm |
Point Type | Wafer |
Anti-Magnetic | Yes |
Solder Adhesion Resistant | Yes |