- RS Stock No.:
- 400-116
- Mfr. Part No.:
- 380076
- Brand:
- Guitel Hervieu
15 in Global stock for delivery within 7 working day (+3 days for regional areas).
11 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$26.52
(exc. GST)
$30.50
(inc. GST)
Units | Per unit |
1 - 9 | $26.52 |
10 - 24 | $26.07 |
25 + | $25.61 |
- RS Stock No.:
- 400-116
- Mfr. Part No.:
- 380076
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TONDEUSE wheels
Ivory polypropylene copolymer wheels with non-marking black rubber tyre.
Offset hub with smooth hole.
Bearing strip with diamond profile in relief.
Designed for light handling (lawn mowers, gardening equipment, hand trucks, compressors etc.).
Offset hub with smooth hole.
Bearing strip with diamond profile in relief.
Designed for light handling (lawn mowers, gardening equipment, hand trucks, compressors etc.).
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 45mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 50kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Hub Bearing Type | Plain Bore |
Bore Length | 43mm |
Colour | Black, White |