LAG Grey, Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel,
- RS Stock No.:
- 333-7901
- Mfr. Part No.:
- 8032 CC
- Brand:
- LAG
On back order for despatch 20/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$136.60
(exc. GST)
$157.09
(inc. GST)
Units | Per unit |
1 - 5 | $136.60 |
6 - 29 | $131.13 |
30 + | $107.92 |
- RS Stock No.:
- 333-7901
- Mfr. Part No.:
- 8032 CC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Tyre, Aluminium Hub, Heavy Duty, Series T - Ball Bearing
Suitable as a replacement for most hand pallet truck steering wheels
Excellent smooth and noiseless running
Good resistance to wear and tear, oils, petrol, grease etc.
Temperature range -30°C to +80°C
Solid polyurethane tyre
Excellent smooth and noiseless running
Good resistance to wear and tear, oils, petrol, grease etc.
Temperature range -30°C to +80°C
Solid polyurethane tyre
Note
Wheel Size refers to the size of wheel hub plus tyre
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 800kg |
Tyre Material | Polyurethane |
Hub Material | Die Cast Aluminium |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 56mm |
Bore Length | 60mm |
Colour | Grey, Orange |