LAG Blue, White Polyurethane Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking,
- RS Stock No.:
- 460-0604
- Mfr. Part No.:
- 35058X
- Brand:
- LAG
9 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$36.47
(exc. GST)
$41.94
(inc. GST)
Units | Per unit |
1 - 5 | $36.47 |
6 - 11 | $35.18 |
12 + | $33.67 |
- RS Stock No.:
- 460-0604
- Mfr. Part No.:
- 35058X
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series AS
Heavy load capacity
Smooth and silent running
Corrosion, abrasion and shock resistant
Temperature range -30°C to +80°C
Roller bearing standard and stainless steel
40mm width solid polyurethane tyre
Smooth and silent running
Corrosion, abrasion and shock resistant
Temperature range -30°C to +80°C
Roller bearing standard and stainless steel
40mm width solid polyurethane tyre
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 40mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 250kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking, Quiet Operation |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 47mm |
Bore Length | 40mm |
Colour | Blue, White |