- RS Stock No.:
- 112-2016
- Mfr. Part No.:
- A16000C0605
- Brand:
- Telegartner
64 in Global stock for delivery within 7 working day (+3 days for regional areas).
96 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$4.32
(exc. GST)
$4.97
(inc. GST)
Units | Per unit |
1 + | $4.32 |
- RS Stock No.:
- 112-2016
- Mfr. Part No.:
- A16000C0605
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
UHF plug
UHF Series is an inexpensive universal plug connector with screw lock. The toothing engages to prevent it from twisting even when exposed to vibration. Its wave impedance has not been adapted and its area of application is limited to lower frequency ranges, up to 200 MHz max. The cable is relieved from strain by screwing it into a thread on the plug body. Contact parts made from CuZn39Pb3 and insulated parts made from PTFE, POM or DAP with nickel-plated housing parts. Supplied with assembly instructions
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UHF Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Straight |
Cable Type | RG58 C/U |
Operating Frequency | 0 to 200MHz |
Contact Material | Copper Zinc Lead Alloy |
Contact Plating | Nickel |