Eaton 176 → 276V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (1.5kW), 9PX
- RS Stock No.:
- 201-9768
- Mfr. Part No.:
- 9PX1500IRTN
- Brand:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 201-9768
- Mfr. Part No.:
- 9PX1500IRTN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | 9PX | |
| Power Rating | 1.5kW | |
| VA Rating | 1500VA | |
| Output Voltage | 230V | |
| Input Voltage | 176 → 276V ac | |
| Mounting Type | Rack Mount, Stand Alone | |
| Number of Outlets | 8 | |
| Type | UPS | |
| Length | 450mm | |
| Width | 440mm | |
| Depth | 86.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 9PX | ||
Power Rating 1.5kW | ||
VA Rating 1500VA | ||
Output Voltage 230V | ||
Input Voltage 176 → 276V ac | ||
Mounting Type Rack Mount, Stand Alone | ||
Number of Outlets 8 | ||
Type UPS | ||
Length 450mm | ||
Width 440mm | ||
Depth 86.5mm | ||
Eaton Uninterruptible Power Supply, 230 V Output, 1.5 kW - 9PX Series - 9PX1500IRTN
This uninterruptible power supply (UPS) from Eaton's 9PX series is an efficient way to ensure backup power to critical networks and servers in the event of power failure. As the first in its class to offer a unity power factor, it's able to provide a reliable and efficient electrical flow. It comes with a network card with 1500 W of power, which means it can deliver 11% more energy than other UPS units. An internal bypass allows continuous service in the event of internal faults.
• LCD (liquid crystal display) provides clear status information on a single screen
• Maintenance bypass for easy replacement of the unit without loss of power
• Highest efficiency level reduces energy and cooling consumption
• Add more runtime with up to four external hot-swappable battery modules
• Maintenance bypass for easy replacement of the unit without loss of power
• Highest efficiency level reduces energy and cooling consumption
• Add more runtime with up to four external hot-swappable battery modules
What does 'unity power factor' mean?
Unity power factor means that a piece of electrical equipment can provide the same amount of power as it consumes. This is because there's no phase difference between the current waveform (the output in watts) and the voltage waveform (measured in VA or volt-amperes). This reduces lagging, which is caused by passive electrical elements, such as capacitors, in an electrical circuit affecting the voltage waveform.
Related links
- APC 230V Input Rack Mount Uninterruptible Power Supply SRT1500RMXLI-NC
- Riello 220V ac Input Rack Mount 1500VA (1.35kW), Sentinel Dual
- Power Sonic 120 → 276V ac Input Rack Mount 6kVA (6kW), PowerPure RT 6
- Power Sonic 120 → 276V ac Input Rack Mount 10kVA (10kW), PowerPure RT 10
- Socomec 230V Input Rack Mount 1500VA (1.5kW), NRT4-U015B
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (1.35kW)
- APC 230V Input Rack Mount Uninterruptible Power Supply SMT1500RMI1U
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTL1500RMXLI-NC
