- RS Stock No.:
- 281-5937
- Mfr. Part No.:
- BVS240XDPDR
- Brand:
- Schneider Electric
On back order for despatch 04/06/2024, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$990.00
(exc. GST)
$1,138.50
(inc. GST)
Units | Per unit |
1 + | $990.00 |
- RS Stock No.:
- 281-5937
- Mfr. Part No.:
- BVS240XDPDR
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric Easy UPS control module having Input/output Voltage of 24V DC. It has DIN Rail mounting and input current of 10A. It has external battery system including 24 V battery voltage.
Efficiency 95 percent
Degree of protection IP20
Reach Regulation
Mercury free
Degree of protection IP20
Reach Regulation
Mercury free
Specifications
Attribute | Value |
---|---|
Power Rating | 240W |
Output Voltage | 24V dc |
Input Voltage | 24V dc |
Mounting Type | DIN Rail Mount |