Analog Devices HMC412BMS8GE, Up-Down Converter & Mixer Circuit 2.5GHz Gain=10 dB 8-Pin MSOP
- RS Stock No.:
- 183-2572
- Mfr. Part No.:
- HMC412BMS8GE
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-2572
- Mfr. Part No.:
- HMC412BMS8GE
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Power Gain | 10 dB | |
| Maximum Input Frequency | 16GHz | |
| Maximum Output Frequency | 2.5GHz | |
| Maximum Power Dissipation | 280 mW | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Power Gain 10 dB | ||
Maximum Input Frequency 16GHz | ||
Maximum Output Frequency 2.5GHz | ||
Maximum Power Dissipation 280 mW | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Single, double or triple balanced mixers are the fundamental mixer architecture ranges, which means that all ports in the mixer utilize a single-ended to differential balun structure to reduce undesired signals. Analog Devices fundamental mixer portfolios frequency coverage from sub MHz to 90 GHz can offer a discrete mixer solution in either packaged or die form to meet the current markets end application requirements. Our mixer portfolio offers simple implementation and cost-effective design choices. Options include local oscillator (LO) buffer amplifiers or intermediate frequency (IF) amplifiers to further meet customer-specific design objectives.
The HMC412BMS8GE is a passive double-balanced mixer that operates from 8 to 16 GHz. The HMC412BMS8GE operates with LO drive levels between 9 to 15 dBm and provides 8 dB of conversion loss across the entire specified frequency band. This mixer requires no external components or bias.
Conversion Loss: 8 dB
Noise Figure: 8 dB
LO to RF Isolation: 44 dB
LO to IF Isolation: 38
RF to IF Isolation: 29 dB
Input Third-Order Intercept: 19 dB
Input Power for 1 dB Compression: 10 dB
No External Components
MSOP8GE SMT Package
Applications
Long Haul Radio Platforms
Microwave Radio
VSAT
Noise Figure: 8 dB
LO to RF Isolation: 44 dB
LO to IF Isolation: 38
RF to IF Isolation: 29 dB
Input Third-Order Intercept: 19 dB
Input Power for 1 dB Compression: 10 dB
No External Components
MSOP8GE SMT Package
Applications
Long Haul Radio Platforms
Microwave Radio
VSAT
