Analog Devices LT5512EUF#PBF, Downconverter Mixer 2000MHz 16-Pin QFN
- RS Stock No.:
- 506-0861
- Mfr. Part No.:
- LT5512EUF#PBF
- Brand:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 506-0861
- Mfr. Part No.:
- LT5512EUF#PBF
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Input Frequency | 3000MHz | |
| Maximum Output Frequency | 2000MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 4 x 4 x 0.75mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.75mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Input Frequency 3000MHz | ||
Maximum Output Frequency 2000MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 4 x 4 x 0.75mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.75mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
