Samtec Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector

Bulk discount available

Subtotal (1 tray of 10 units)*

$42.43

(exc. GST)

$48.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tray*
10 - 40$4.243$42.43
50 +$3.819$38.19

*price indicative

RS Stock No.:
161-2316
Mfr. Part No.:
USBR-A-S-S-O-VU
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Voltage Rating

30.0 V

Series

USBR-A

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
High-Retention USB 2.0 Interface, Type A

High-retention A type interface
Minimum 15 N withdrawal force
Right-angle through-hole or offset surface mount terminations available
Single or double shell type
Upright through-hole termination for space saving applications

High-Retention USB 2.0 Interface, Type A

High-retention A type interface
Minimum 15 N withdrawal force
Right-angle through-hole or offset surface mount terminations available
Single or double shell type
Upright through-hole termination for space saving applications

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links