- RS Stock No.:
- 233-4212
- Mfr. Part No.:
- XM7D-0512
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 233-4212
- Mfr. Part No.:
- XM7D-0512
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron XM7 series is a small interface connector that conforms to USB standards. It has copper alloy and gold plated contacts. It has rated voltage of 30 V ac.
Ambient operating temperature from 0 to 50°C
Right-angle DIP terminals
Insertion durability of 5,000 times
Right-angle DIP terminals
Insertion durability of 5,000 times
Specifications
Attribute | Value |
---|---|
Gender | Receptacle |
Mounting Type | Through Hole |
USB Type | Mini B |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Series | XM7 |