- RS Stock No.:
- 144-7994
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-7994
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro USB-C to 4-Port Hub
RS Pro Hub designed to connect up to 4 USB devices to your computer with ease. Ideal for connecting items such as hard disc drive, USB flash drives, cameras and mobile devices. Compliant with USB 3.0 specification, and adoption of both USB Type-A and Type-C ports. The USB-C to 4-Port Hub is an ideal hub for any USB device. The stylish, sleek and compact design makes the hub your perfect solution for USB port expansion.
Features and Benefits
USB-C Input
USB downstream output port; Female Type-C x 2 and Type-A x 2
1 Port supports BC1.2
USB downstream output port; Female Type-C x 2 and Type-A x 2
1 Port supports BC1.2
Note
System requires PC with USB-C interface and supported operating system Windows® 10, Mac OS® or Chrome OS™
USB Hub
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
USB Standard | USB 3.0 |
USB Connection Type | USB A, USB C |
Power Source | USB Bus |
Dimensions | 92 x 38.7 x 12mm |
Depth | 38.7mm |
Height | 12mm |
Width | 92mm |