HPM 4 Port USB 3.1 USB A, USB C Hub, USB Powered, 100 x 205 x 20mm
- RS Stock No.:
- 273-1175
- Mfr. Part No.:
- D1234HTC
- Brand:
- HPM
Subtotal (1 unit)*
$99.63
(exc. GST)
$114.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.63 |
*price indicative
- RS Stock No.:
- 273-1175
- Mfr. Part No.:
- D1234HTC
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of USB Ports | 4 | |
| USB Standard | USB 3.1 | |
| USB Connection Type | USB A, USB C | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Dimensions | 100 x 205 x 20mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of USB Ports 4 | ||
USB Standard USB 3.1 | ||
USB Connection Type USB A, USB C | ||
Power Source USB | ||
Network Connection Type USB | ||
Dimensions 100 x 205 x 20mm | ||
- COO (Country of Origin):
- CN
The Legrand Type-C USB hub adaptor simultaneously connects up to 4 devices, so it can charge and transfer data between them with ease.
Data speed transfer 5Gbps
USB ports 1 x usb C and 3 x usb A
USB ports 1 x usb C and 3 x usb A
Related links
- StarTech.com 4 Port USB 3.1 USB A USB Powered, 13.5 x 6 x 2cm
- RS PRO 4 Port USB 3.1 USB C Hub, USB Powered
- StarTech.com 4 Port USB 3.1 USB A USB Bus Powered, 75 x 40 x 13mm
- StarTech.com 4 Port USB 3.1 USB C USB C Hub 13.5 x 6 x 2cm
- StarTech.com 4 Port USB 3.1 USB A USB Bus Powered, 45 x 95 x 16mm
- RS PRO 1 Port USB 3.1 USB C Hub, USB Powered
- StarTech.com 4 Port USB 3.1 USB A USB Bus Powered, 144 x 207 x 38mm
- StarTech.com 4 Port USB 3.1 USB A Hub 94 mm x 94 mm x 2.6cm
