Microchip Voltage Current Sensing Amplifier Single 6-Pin SC-70

This image is representative of the product range

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

$120.00

(exc. GST)

$138.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
100 - 240$1.20
250 +$1.112

*price indicative

Packaging Options:
RS Stock No.:
302-608P
Mfr. Part No.:
MCP6C26T-050E/LTY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

102dB

Number of Channels

1

Supply Current

65μA

Mount Type

Surface

Package Type

SC-70

Pin Count

6

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

9MHz

Width

2 mm

Length

2mm

Series

MCP6C26

Height

0.9mm

Standards/Approvals

RoHS, IPC-2221A

Maximum Operating Temperature

125°C

Output Type

Voltage

Automotive Standard

No

The Microchip Current sense amplifier provides input offset voltage correction for very low offset and offset drift. This device is offered with preset gains of 50, 100 and 200 V/V. The input common-mode range extends from -0.2V to 36V (specified), and the power supply operating voltage is from 2.7V to 5.5V.

Zero drift architecture

Bidirectional or unidirectional operation

CMRR over 120 dB

Nickel Palladium Gold Lead frame

Differential Gain of 50 V by V

6 lead plastic Small Outline Transistor

Specified from -40 to 125 degree C

Small 6 pin SC70 packaging

Related links