Microchip Voltage Current Sensing Amplifier Single 6-Pin SC-70
- RS Stock No.:
- 302-611P
- Mfr. Part No.:
- MCP6C26T-200E/LTY
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
$120.00
(exc. GST)
$138.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 240 | $1.20 |
| 250 + | $1.112 |
*price indicative
- RS Stock No.:
- 302-611P
- Mfr. Part No.:
- MCP6C26T-200E/LTY
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 102dB | |
| Number of Channels | 1 | |
| Supply Current | 65μA | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 9MHz | |
| Standards/Approvals | RoHS, IPC-2221A | |
| Width | 2 mm | |
| Length | 2mm | |
| Series | MCP6C26 | |
| Height | 0.9mm | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 102dB | ||
Number of Channels 1 | ||
Supply Current 65μA | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 9MHz | ||
Standards/Approvals RoHS, IPC-2221A | ||
Width 2 mm | ||
Length 2mm | ||
Series MCP6C26 | ||
Height 0.9mm | ||
Maximum Operating Temperature 125°C | ||
Output Type Voltage | ||
Automotive Standard No | ||
The Microchip Current sense amplifier provides input offset voltage correction for very low offset and offset drift. This device is offered with preset gains of 50, 100 and 200 V/V. The input common-mode range extends from -0.2V to 36V (specified), and the power supply operating voltage is from 2.7V to 5.5V.
Zero drift architecture
Bidirectional or unidirectional operation
CMRR over 120 dB
Nickel Palladium Gold Lead frame
Differential Gain of 200 V by V
6 lead plastic Small Outline Transistor
Specified from -40 to 125 degree C
Small 6 pin SC70 packaging
Related links
- MCP6C26T-200E/LTY Microchip, Current Sense Amplifier Single Voltage 6-Pin SC-70
- MCP6C26T-100E/LTY Microchip, Current Sense Amplifier Single Voltage 6-Pin SC-70
- MCP6C26T-050E/LTY Microchip, Current Sense Amplifier Single Voltage 6-Pin SC-70
- INA181A3IDBVR Texas Instruments, Current Sense Amplifier Single Voltage 6-Pin SOT-23
- INA213AIDCKT Texas Instruments, Current Sensing Amplifier Single Voltage 6-Pin SC-70
- MCP6C02T-050E/CHY Microchip Single Current, Voltage 6-Pin SOT-23
- MAX44284FAUT+T Maxim Integrated, Current Sensing Amplifier Single Voltage 6-Pin SOT-23
- MAX44284HAUT+T Maxim Integrated, Current Sensing Amplifier Single Voltage 6-Pin SOT-23
