- RS Stock No.:
- 126-4362
- Mfr. Part No.:
- IKD300/128GB
- Brand:
- Kingston
Discontinued product
- RS Stock No.:
- 126-4362
- Mfr. Part No.:
- IKD300/128GB
- Brand:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingston IronKey D300 USB Flash Drive
The Kingston IronKey D300 USB Flash drive is rugged and secure. IronKey D300 has a zinc casing and tamper-evident epoxy seal for physical security, even in the most demanding situations. It is customisable, easy to use and waterproof up to 1.2 m, conforming to IEC 60529 IXP8. Kingston IronKey D300 allows for fast data transfers, with the latest in NAND Flash and controller technology, you can be confident in a solution
Advanced level of security
FIPS 140-2 Level 3 certified, with 256-bit AES hardware encryption in XTS mode
Rugged and secure casing that meets IronKey standards
Fast data transfers that use the latest in NAND Flash and controller technology
Customisable
Easy to use
FIPS 140-2 Level 3 certified, with 256-bit AES hardware encryption in XTS mode
Rugged and secure casing that meets IronKey standards
Fast data transfers that use the latest in NAND Flash and controller technology
Customisable
Easy to use
Specifications
Attribute | Value |
---|---|
Capacity | 128 GB |
Model | IronKey D300 |
USB Specification | USB 3.0 |
Self-Destruct | Yes |
FIPS Validated | 140-2 Level 3 |