Transcend PTM820 512 MB USB Stick
- RS Stock No.:
- 173-9523
- Mfr. Part No.:
- TS512MPTM820
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9523
- Mfr. Part No.:
- TS512MPTM820
- Brand:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Capacity | 512 MB | |
| Model | PTM820 | |
| Industrial | Yes | |
| Nand Type | SLC | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Capacity 512 MB | ||
Model PTM820 | ||
Industrial Yes | ||
Nand Type SLC | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- TW
Transcend's 44-pin PATA PTM820 Flash Module can be inserted directly to the PATA (IDE) interface of a motherboard to replace conventional 2.5" hard disk drives. Ideal for use as bootable drives, the 40-pin PATA PTM820 Flash Module is an easy solution for integrating SSD storage technology into laptop-based legacy systems.
Support Security command
Support S.M.A.R.T (Self-defined)
Fully compatible with devices and OS that support the IDE standard (pitch = 2.00mm)
Built-in ECC function assures high reliability of data transfer
Supports up to Ultra DMA Mode 4
Supports PIO Mode 6
SLC NAND Flash
Support S.M.A.R.T (Self-defined)
Fully compatible with devices and OS that support the IDE standard (pitch = 2.00mm)
Built-in ECC function assures high reliability of data transfer
Supports up to Ultra DMA Mode 4
Supports PIO Mode 6
SLC NAND Flash
Related links
- Transcend JetFash 170 512 MB USB 2.0 USB Stick
- Transcend JetFlash 170 1 GB USB 2.0 USB Stick
- Transcend JetFlash 600 8 GB USB 2.0 USB Stick
- Transcend JetFlash 750 16 GB USB 3.0 USB Stick
- Transcend JetFlash 600 64 GB USB 2.0 USB Stick
- Transcend JetFlash 600 16 GB USB 2.0 USB Stick
- Transcend JetFlash 720 8 GB USB 3.1 USB Stick
- Transcend JetFlash 750 32 GB USB 3.0 USB Stick
