- RS Stock No.:
- 144-7989
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-7989
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro USB 3.0 to 4K HDMI Adapter
RS Pro USB 3.0 to 4K HDMI Adapter which enables connection to 4K Ultra HD display device to a computer using USB 3.0 port. It enables your legacy PC with old graphics card, support 4K resolution with ease. Convenient compact design that can connect up to 6 display devices to a computer without installing extra video cards. Once the driver has been installed, your USB-attached monitor will connect immediately without any rebooting process of the operating system after plugging the USB adapter.
Features and Benefits
Supports High Resolution up to 3840 x 2160 pixels
Backwards compatible with HD/Legacy monitors
Access to 4K Ultra HD displays for legacy PCs
6 USB display ports
Extend and Mirror mode support
USB bus-powered
Backwards compatible with HD/Legacy monitors
Access to 4K Ultra HD displays for legacy PCs
6 USB display ports
Extend and Mirror mode support
USB bus-powered
Note
Check system requirements via datasheet. Incorporates HDMI® technology.
USB Video Adapter
Specifications
Attribute | Value |
---|---|
Maximum Resolution | 3840 x 2160 |
USB Standard | USB 3.0 |
Number of Displays Supported | 1 |
USB Connection Type | USB A |
Video Connection Type | HDMI |