StarTech.com USB C to DisplayPort Adapter, USB C, 1 Supported Display(s) - 8K @ 60Hz
- RS Stock No.:
- 213-3182
- Mfr. Part No.:
- CDP2DPFC
- Brand:
- StarTech.com
1 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$59.62
(exc. GST)
$68.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $59.62 |
- RS Stock No.:
- 213-3182
- Mfr. Part No.:
- CDP2DPFC
- Brand:
- StarTech.com
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
StarTech.com USB C to 8k DisplayPort Adapter - CDP2DPFC
Designed with simplicity in mind, this ultra-portable keyring adapter is an obvious choice for those wanting a high-end, easy to use solution for displaying UHD video between modern devices. This from StarTech.com adapter features USB C to DP conversion. For users in a hurry and needing quick access to ports, with this clipped to your bag or case, user can have connections in easy reach and when they need it. The USB connector outputs stunning 8k resolution and provides richer, sharper, and an enhanced feel to images and video. Plug the converter straight into a laptop for presentations or a Blu-ray player for a film night.
Futureproof Cabling
8k is the best resolution available, but not only does it fully support a 4320p monitor, its also backwards compatible with 4k and 5k displays. Users can feel secure knowing that their adapter is ready for when 8k becomes mainstream.
Ultimate Performance
DisplayPort 1.4 provides a massive range of benefits to this generation connector. Bandwidths of 32.4Gbps and HBR3 (High Bit Rate 3) mean that the cable can deliver the maximum amount of data in Gbps, making it possible to connect a variety of different displays with this adapter.
For richer colour and contrast, this DisplayPort cable supports HDR (High Dynamic Range) and allow the best picture quality to be displayed.
StarTechs cable also has forward error correction in this 1.4 version, which allows the display to only take the data that is correct and ignore any redundant transmission. On top of that is added security for a safer data transfer connection via HDCP 2.2 (High-Bandwidth Content Protection) and is the latest version of copy protection with more advanced encryption.
Its fully capable of connecting with your mDP 1.2 equipment. On earlier versions, this connector will allow videos and pictures to be shown at the maximum resolution of the display.
Users can add an extra 8k monitor to their set up, or an additional 4k or 5k screen, with this type C converter and boost productivity on an ultra high-definition monitor.
Plus, incorporate surround sound with capability for 7.1 audio channels.
Highly Portable
Take this DisplayPort dongle with you on the go whether youre hot desking or working between different locations. Its compact and lightweight and fits easy in or on your laptop bag and rucksack. This means you can deliver lectures and presentations on the move knowing youre prepared for DP-enabled connections.
With the attached clip, secure this to your bag and avoid forgetting where youve left it or misplacing it. The clip itself can be detached from the converter to suit your preferences. Even better, StarTech have added a small flexible cable that can neatly be stored away after use within the body of the converter, keeping it compact and tidy.
Easy Setup
A great feature of this USB type C video connector is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this active adapter is incredibly easy to use, its truly plug and play.
Features and Benefits
• Lightweight and compact design
• Highly portable
• 1x Female DisplayPort receptacle
• 1x Male USB C port
• Supports 7.1 audio channels
• Plug and play
• Add an additional UHD monitor to your setup
• Bus powered
• Keyring for easy access
• 1.3-inch cable length
• Tuck away lead
• Detachable clip
• Easy to use
• Black in colour
• Version 1.4
• Supports 8K high-resolution @ 60Hz
• Backwards compatible with DisplayPort 1.2
• Compatible with macOS (MacBook Air etc.), Windows, Chromebook and Linux
• Maximum high-speed bandwidth of 32.4Gbps
• Supports High Bit Rate 3
• Supports HDR
• Backwards compatible with 4k and 5k
• Suitable for thunderbolt-equipped devices
• Supports forward error correction
• High-bandwidth content protection 2.2
• Highly portable
• 1x Female DisplayPort receptacle
• 1x Male USB C port
• Supports 7.1 audio channels
• Plug and play
• Add an additional UHD monitor to your setup
• Bus powered
• Keyring for easy access
• 1.3-inch cable length
• Tuck away lead
• Detachable clip
• Easy to use
• Black in colour
• Version 1.4
• Supports 8K high-resolution @ 60Hz
• Backwards compatible with DisplayPort 1.2
• Compatible with macOS (MacBook Air etc.), Windows, Chromebook and Linux
• Maximum high-speed bandwidth of 32.4Gbps
• Supports High Bit Rate 3
• Supports HDR
• Backwards compatible with 4k and 5k
• Suitable for thunderbolt-equipped devices
• Supports forward error correction
• High-bandwidth content protection 2.2
FAQs
What are the applications of this adapter?
Present and lecture with a high-definition slide show and be ready with different connection options. Take this into the office or use in the classroom, lightweight and compact, slide this into your laptop bag and be ready wherever you go. Add an additional monitor to your work setup and boost your productivity. Connect phones, laptops, and tablets to get the most from this product.
How to convert USB C to DisplayPort?
Users can do this simple conversion with this StarTech.com adapter cable. Simply plug the display and host in at either end, and the active cable converts the signal to the intended display.
How many pixels does 8k have?
8k supports 7680x4320 pixels.
What is an active cable?
An active cable, such as this adapter, has an active conversion that allows it to perform the conversion itself, inside the wire, rather than use the source device.
Whats in the box?
• 1x USB C to DP Keychain Adapter
Attribute | Value |
---|---|
Video Connection Type | DisplayPort |
Thunderbolt Connector Type | Thunderbolt 3 |
Maximum Resolution | 8K |
USB Connection Type | USB C |
USB Standard | USB C |
Refresh Rate | 60Hz |
Number of Displays Supported | 1 |