ILH-LF01-L390-SC201-WIR200. Intelligent LED Solutions, PowerStar UV Series UV LED, 390nm 450mW 75 °, 2-Pin Surface
- RS Stock No.:
- 135-9772
- Mfr. Part No.:
- ILH-LF01-L390-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 135-9772
- Mfr. Part No.:
- ILH-LF01-L390-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 390nm |
Radiant Flux | 450mW |
Package Type | PCB Star |
Viewing Angle | 75 ° |
Lens Shape | Square |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Height | 2mm |
Length | 20mm |
Width | 20mm |
Dimensions | 20 x 20 x 2mm |
Series | PowerStar UV |