NVSU233A-U365 Nichia, UV LED, 365nm 1030mW 110 °, 2-Pin Surface Mount package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
890-3963
Mfr. Part No.:
NVSU233A-U365
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

Number of LEDs

1

Peak Wavelength

365nm

Radiant Flux

1030mW

Viewing Angle

110 °

Lens Shape

Square

Number of Pins

2

Mounting Type

Surface Mount

Height

1.23mm

Length

3.5mm

Width

3.5mm

COO (Country of Origin):
JP

UV LED NVSU series, Nichia


The NVSU seriese by Nichia is available with three different wave lengths. At 365nm wavelength the Nichia LED reaches a power of 1030mW.This UV LED is only suitable for use in industrial applications.

Feature List:


SMD LED UV
233 Package
365nm
1030mW
Risk group 3 EN 62471
Dimensions 3.5x3.5x1,23mm

Application:


Medical engineering
Test and sorting machines
Hardening
Cameras with UV light

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Ultraviolet (UV) LEDs, Nichia