- RS Stock No.:
- 203-6126
- Mfr. Part No.:
- VN-05-L-T3-PQ2-VQ2-RQ2
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$86.79
(exc. GST)
$99.81
(inc. GST)
Units | Per unit |
1 + | $86.79 |
- RS Stock No.:
- 203-6126
- Mfr. Part No.:
- VN-05-L-T3-PQ2-VQ2-RQ2
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series of vacuum generator is standard, high suction rate and 14mm of width with T shape with push-in connector. Its nominal nozzle size is 0.45mm with maximum suction flow rate 15.7 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 15.7L/min |
Maximum Vacuum Pressure | 5bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |