- RS Stock No.:
- 511-6661
- Mfr. Part No.:
- SCPSD-600-04-16
- Brand:
- Parker
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$1,221.73
(exc. GST)
$1,404.99
(inc. GST)
Units | Per unit |
1 + | $1,221.73 |
- RS Stock No.:
- 511-6661
- Mfr. Part No.:
- SCPSD-600-04-16
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Digital Pressure Switch SCPSD
The Parker SCPSD pressure controller combines the functionality of a pressure switch, pressure sensor and display into one compact and reliable unit. Simple to operate using the easy to follow menu system and 3 key front panel, or using the programming module.
The SCPSD delivers high performance with superb functionality with interference resistance and long-term stability. Each switch can be independently adjusted for damping, delay times, hysteresis and switching pressures.
The Large illuminated display is easy to read from a distance and is rotatable to aid installation. Pressure units can be set to either bar MPa or psi and the LCD display can set to show maximum or minimum recorded pressure, actual pressure or the set switching points. Password protection prevents against tampering or accidental adjustment.
The SCPSD features a rugged metal casing that prevents humidity ingress and is resistant to shock and vibration. The internal circuitry is protected against overvoltage, short circuit and reverse polarity.
The SCPSD delivers high performance with superb functionality with interference resistance and long-term stability. Each switch can be independently adjusted for damping, delay times, hysteresis and switching pressures.
The Large illuminated display is easy to read from a distance and is rotatable to aid installation. Pressure units can be set to either bar MPa or psi and the LCD display can set to show maximum or minimum recorded pressure, actual pressure or the set switching points. Password protection prevents against tampering or accidental adjustment.
The SCPSD features a rugged metal casing that prevents humidity ingress and is resistant to shock and vibration. The internal circuitry is protected against overvoltage, short circuit and reverse polarity.
Features and Benefits
Accurate pressure management
Choice of pressure measurement units (PSI, MPa, bar)
MOSFET high side switch (PNP)
Display of the actual, minimum and maximum pressures
Parameter setting for the menu assistance
Easy assembly and operation
Ergonomic design
20 x10³ Hz maximum frequency of operation
4 pin, gold plated DIN 43650 electrical connections
Red 4 digit, 7 segment LCD display
>100 mA current consumption
24 VDC supply voltage
Accuracy / Repeatability of 0.5% of full scale
Choice of pressure measurement units (PSI, MPa, bar)
MOSFET high side switch (PNP)
Display of the actual, minimum and maximum pressures
Parameter setting for the menu assistance
Easy assembly and operation
Ergonomic design
20 x10³ Hz maximum frequency of operation
4 pin, gold plated DIN 43650 electrical connections
Red 4 digit, 7 segment LCD display
>100 mA current consumption
24 VDC supply voltage
Accuracy / Repeatability of 0.5% of full scale
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 600 bar |
Minimum Operating Pressure | 0bar |
Pressure Type | Positive Pressure |
Connection | G 1/4 |
Voltage Rating | 1.5V dc |
Connection Thread Size | 1/4 in |
Manufacturer Series | SCPSD |
Connection Thread Standard | G |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
IP Rating | IP65, IP67 |