- RS Stock No.:
- 110-9116
- Mfr. Part No.:
- BB639CE7904HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 110-9116
- Mfr. Part No.:
- BB639CE7904HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Varicap Diodes / Varactor Diodes, Infineon
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Application | Tuner |
Number of Elements per Chip | 1 |
Minimum Diode Capacitance | 2.4pF |
Maximum Reverse Voltage | 30V |
Minimum Tuning Ratio | 9.5 |
Mounting Type | Surface Mount |
Package Type | SOD-323 |
Pin Count | 2 |
Dimensions | 1.7 x 1.25 x 0.85mm |
Height | 0.85mm |
Length | 1.7mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Width | 1.25mm |