Infineon BB914E6327HTSA1 Dual Common Cathode Varactor Diode, 17.6pF min, 2.28:1 Tuning Ratio, 18V, 3-Pin SOT-23
- RS Stock No.:
- 145-8825
- Mfr. Part No.:
- BB914E6327HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 145-8825
- Mfr. Part No.:
- BB914E6327HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Varicap Diodes / Varactor Diodes, Infineon
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Application | FM Radio Tuner |
Number of Elements per Chip | 2 |
Minimum Diode Capacitance | 17.6pF |
Maximum Reverse Voltage | 18V |
Minimum Tuning Ratio | 2.28 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Tuning Ratio Test Condition | 8V |
Dimensions | 2.9 x 1.3 x 0.9mm |
Height | 0.9mm |
Length | 2.9mm |
Maximum Operating Temperature | +125 °C |
Width | 1.3mm |
Minimum Operating Temperature | -55 °C |