- RS Stock No.:
- 663-9095
- Mfr. Part No.:
- SVC230-TB-E
- Brand:
- Sanyo
Discontinued product
- RS Stock No.:
- 663-9095
- Mfr. Part No.:
- SVC230-TB-E
- Brand:
- Sanyo
Technical data sheets
Legislation and Compliance
Product Details
Variable-Capacitance Diode, Sanyo
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, Sanyo Semiconductor
Specifications
Attribute | Value |
---|---|
Application | Tuner |
Minimum Diode Capacitance | 25.1pF |
Maximum Reverse Voltage | 16V |
Minimum Quality Factor | 100 |
Minimum Tuning Ratio | 1.65 |
Mounting Type | Surface Mount |
Package Type | CP |
Pin Count | 3 |
Tuning Ratio Test Condition | 2 → 8V |
Dimensions | 2.9 x 1.5 x 1.1mm |
Height | 1.1mm |
Length | 2.9mm |
Maximum Operating Temperature | +125 °C |
Width | 1.5mm |