- RS Stock No.:
- 761-6810
- Mfr. Part No.:
- RKV502KJ#P1Q
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6810
- Mfr. Part No.:
- RKV502KJ#P1Q
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Varicap Diodes / Varactor Diodes, Renesas Electronics
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Application | Tuner |
Number of Elements per Chip | 1 |
Minimum Diode Capacitance | 41.5pF |
Maximum Reverse Voltage | 35V |
Minimum Tuning Ratio | 14.5 |
Mounting Type | Surface Mount |
Package Type | SC-79 |
Pin Count | 2 |
Dimensions | 0.9 x 1.3 x 0.7mm |
Height | 0.7mm |
Length | 0.9mm |
Maximum Operating Temperature | +150 °C |
Width | 1.3mm |