Analog Devices HMC472ALP4E, Voltage Variable Attenuator, 31.5dB, 3.8GHz, 24-Pin SMT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
183-2622
Mfr. Part No.:
HMC472ALP4E
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Attenuation

31.5dB

Maximum Frequency

3.8GHz

Maximum Insertion Loss

3dB

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW
Applications
Cellular/3G infrastructure
Microwave radio and VSAT
Test equipment and sensors
CATV/satellite set-top Boxes
Data network equipment
WiMAX, WiBN, and fixed wireless
GSM, W-CDMA, and TD-SCDMA
Fiber optics and broadband telecom

The HMC472ALP4E are broadband 6-bit GaAs IC digital attenuators in low cost leadless surface mount packages. This single positive control line per bit digital attenuator incorporates off chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. Covering DC to 3.8 GHz, the insertion loss is less than 2.0 dB typical. The attenuator bit values are 0.5 (LSB), 1, 2, 4, 8, and 16 dB for a total attenuation of 31.5 dB. Attenuation accuracy is excellent at ± 0.25 dB typical step error with an IIP3 of +54 dBm. Six TTL/ CMOS control inputs are used to select each attenuation state. A single Vdd bias of +5V is required.

0.5 dB LSB Steps to 31.5 dB
Single control line per bit
TTL/CMOS compatible control
±0.25 dB typical step error
Single +5V supply
24 lead 4x4 mm QFN package: 16 mm²
Applications
The HMC472ALP4E is ideal for:
3G Infrastructure & access points
Cellular/3G, LTE & UMB
WiMAX, WiBN & Fixed Wireless
Test Equipment and Sensors
GSM, WCDMA & TD-SCDMA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.