- RS Stock No.:
- 185-7348
- Mfr. Part No.:
- LXRW0YV330-056
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 185-7348
- Mfr. Part No.:
- LXRW0YV330-056
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Variable capacitors have capacitance values that can be varied by applying voltage to their electrodes.
This device can carry out variable of the capacitor by adjusting the tuning voltage.
This device can be used as a device for frequency adjustments of FeliCa(NFC) like switch IC(Capacitor embedded type) or a trimmer capacitor. Of course, other various cases can be used.
This device can be used as a device for frequency adjustments of FeliCa(NFC) like switch IC(Capacitor embedded type) or a trimmer capacitor. Of course, other various cases can be used.
Specifications
Attribute | Value |
---|---|
Series | LXRW |
Voltage | 50V ac |
Mounting Type | Surface Mount |
Dimensions | 0.6 x 0.6 x 0.3mm |
Depth | 0.6mm |
Height | 0.3mm |
Length | 0.6mm |
Minimum Capacitance | 16.5pF |
Maximum Capacitance | 33pF |
Capacitive Range | 16.5 → 33pF |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |